M83723/75G2212N L/C

Heilind Number:EDA346-034-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient PCB connections, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating, they ensure reliable power transmission. The two-row layout with 34 positions offers ample space for multiple connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Choose our Card Edge Connectors for seamless board-to-board connections.