M83723/75G2212Y L/C

Heilind Number:EDA346-034-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-203

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 34 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for seamless integration. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB designs with our high-quality Card Edge Connectors.