M83723/75G22196 L/C

Heilind Number:EDA346-034-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-204

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contact material and two-row configuration with 34 positions guarantee efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suited for a wide range of applications. Upgrade your PCB connections with the superior quality and performance of our Card Edge Connectors.