M83723/75G22198 L/C

Heilind Number:EDA346-034-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts providing reliable power delivery at 3 A, they ensure optimal signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 34 positions for versatile connectivity options. Perfect for straight mounting orientation, these connectors guarantee a secure fit on your board, even in challenging environments with an operating temperature range of -40 to 105°C. Trust in our top-quality connectors to streamline your PCB assembly process and elevate your electronic projects to new heights.