M83723/75G2219N L/C

Heilind Number:EDA346-034-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-258

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each rated for 3 A, you can rely on efficient power and signal transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 34 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer reliable performance in various environments. Perfect for professionals and DIY enthusiasts alike, they form an essential component in building robust circuitry systems.