M83723/75G2219Y L/C

Heilind Number:EDA346-034-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and a pitch of .125 inches, they ensure efficient signal transmission. The Copper Alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. With 34 positions available, these connectors cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Explore our range of connectors to elevate your PCB assembly projects.