M83723/75G22327 L/C

Heilind Number:EDA346-034-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-604

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring a single row design with 34 positions at a .125-inch pitch, they facilitate seamless board-to-board connections with precise alignment. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications. Upgrade your PCB setup with this essential component, designed to meet your connectivity needs with precision.