M83723/75G22328 L/C

Heilind Number:EDA346-034-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-607

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 34 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in demanding environments. The copper alloy contact material and 3 A amperage rating provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors offer versatility and durability. Elevate your PCB connections with these essential components.