M83723/75G22329 L/C

Heilind Number:EDA346-034-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-608

Detailed Description

Enhance your connectivity with these efficient Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a reliable amperage of 3 A, guaranteeing optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure longevity and stability in any application. With a single row design and a pitch of .125 inches, they provide easy installation and secure connections. Boasting 34 positions, these connectors cater to diverse connectivity needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Elevate your PCB setup with these essential components.