M83723/75G2232Y L/C

Heilind Number:EDA346-034-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-658

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors. Designed for seamless integration in circuit boards, these connectors feature a single row layout with 34 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in a wide range of operating temperatures, from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise board-to-board connections. Their straight mount orientation further simplifies installation. Available in a vibrant green color, they not only provide functionality but also add a pop of color to your PCB design. Perfect for various applications, these connectors are a must-have in your electronic components inventory.