M83723/75G22556 L/C

Heilind Number:EDA346-034-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-678

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row with 34 positions and a pitch of .125 inches, these connectors offer reliable performance in high-density applications. Crafted with copper alloy contacts, they guarantee efficient power transmission with an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Upgrade your connectivity solutions with this essential component.