M83723/75G22557 L/C

Heilind Number:EDA346-034-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-802

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety. With a contact material of Copper Alloy, these connectors offer reliable conductivity for optimal performance. The dual-row design with 34 positions allows for efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Install them effortlessly with a straight mount orientation for seamless board-to-board connections. Explore the full potential of your circuits with these essential components.