M83723/75G22558 L/C

Heilind Number:EDA346-034-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with 34 contact positions in a 2-row configuration, they provide reliable and efficient transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer excellent conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for seamless and secure board-to-board connections.