M83723/75G22559 L/C

Heilind Number:EDA346-034-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-804

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these green connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating, they provide efficient power transfer. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer 34 positions for optimal connectivity. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for PCB assemblies, these connectors are a must-have for any electronics enthusiast.