M83723/75G2255N L/C

Heilind Number:EDA346-034-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color for easy identification, these connectors offer a reliable amperage of 3 A, making them suitable for various electronic applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, they ensure robust performance. With two rows and 34 positions, they provide ample versatility for your connectivity needs. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Explore our range of PCB connectors for efficient board-to-board connections.