M83723/75G2255Y L/C

Heilind Number:EDA346-034-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-808

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal signal transmission, they feature durable Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With a double row layout and 34 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide efficient PCB mating, while the straight mount orientation simplifies installation. Rated for 3A of current and capable of withstanding temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Elevate your board-to-board connections with these green-colored connectors, perfect for a wide range of electronic projects.