M83723/75G24196 L/C

Heilind Number:EDA346-034-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-812

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connectors. These green connectors, featuring a durable UL 94V-0 Thermoplastic Polyester housing, are designed for reliable performance in demanding environments. With a 3 A amperage rating and copper alloy contacts, they ensure efficient power transmission across their 34 positions in a dual-row configuration. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component in maintaining the integrity of your system's connections. Explore our range of connectors for comprehensive solutions in your PCB design.