M83723/75G24197 L/C

Heilind Number:EDA346-034-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors not only offer a pop of color but also deliver high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed, even in demanding environments with an operating temperature range of -40 to 105°C. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they provide reliable and efficient signal transmission. With 34 available positions, you'll have ample connectivity options for your projects. Whether you require straight mount orientation or custom configurations, these connectors are versatile and easy to install. Explore the possibilities and streamline your PCB connections with our premium Card Edge Connectors.