M83723/75G24198 L/C

Heilind Number:EDA346-034-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and reliability, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from durable Copper Alloy, these connectors offer seamless signal transmission. The .125-inch pitch and .2-inch row spacing ensure a perfect fit for your circuit board. Supporting up to 34 positions, they provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these essential components and experience seamless board-to-board connectivity.