M83723/75G24199 L/C

Heilind Number:EDA346-034-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 34 positions, they offer efficient power transmission at an amperage of 3 A. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component.