M83723/75G2419N L/C

Heilind Number:EDA346-034-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-102

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Featuring a sleek green design, these connectors ensure seamless transmission of power with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 34 positions, they offer ample connectivity options. The Copper Alloy contact material and .125-inch pitch further optimize performance. Designed for straight mounting orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic applications. Explore our range of products and elevate your PCB connectivity experience.