M83723/75G2419Y L/C

Heilind Number:EDA346-034-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Suitable for a wide range of applications, these connectors are rated for an impressive 3A, making them ideal for high-power devices. Operating smoothly in temperatures ranging from -40 to 105°C, you can trust in their performance even in extreme conditions. With 34 positions available in a single row, they provide ample connectivity options for your projects. Elevate your PCB assembly with these essential components.