M83723/75G24437 L/C

Heilind Number:EDA346-034-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-107

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors in a sleek green finish. Designed for optimal performance, they feature a single row configuration with 34 positions, ideal for seamless board-to-board connections. Made of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity and longevity. With a pitch and row spacing of .125 in and .2 in respectively, they offer precise alignment on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure electronic connections.