M83723/75G24438 L/C

Heilind Number:EDA346-034-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration on your circuit board. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both functionality and safety. With a single row configuration and 34 positions, they provide ample space for your connections. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Each connector boasts a pitch of .125 inches and a row spacing of .2 inches, allowing for precise alignment on the board. Whether for commercial or industrial use, their straight mount orientation offers ease of installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly project.