M83723/75G24439 L/C

Heilind Number:EDA346-034-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-112

Detailed Description

Enhance your electronic connections with these Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With a current rating of 3 A and contact material crafted from durable Copper Alloy, these connectors guarantee efficient power transmission. The single-row design with 34 positions and a .125-inch pitch offers versatile connectivity options, while the .2-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose these connectors for secure and high-speed board-to-board connections in your projects.