M83723/75G2443N L/C

Heilind Number:EDA346-034-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-158

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer a superior amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 34 positions, they provide ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient PCB-to-PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in the superior quality of our Card Edge Connectors for seamless and reliable board-to-board connections in your electronic projects.