M83723/75G2443Y L/C

Heilind Number:EDA346-034-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage and copper alloy contact material, these connectors ensure reliable power transmission. The double-row configuration with 34 positions offers ample connectivity options for your circuit boards. A pitch of .125 inches and row spacing of .2 inches allow for precise mounting, while the straight orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Upgrade your electronic assemblies with this essential component.