M83723/75G24576 L/C

Heilind Number:EDA346-034-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-202

Detailed Description

Enhance your board-to-board connections with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With two rows of 34 positions each, they offer seamless connectivity in a compact .125-inch pitch. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic applications. Elevate your PCB setup with these essential components, a must-have in any professional toolkit.