M83723/75G24577 L/C

Heilind Number:EDA346-034-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-203

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With a durable Copper Alloy contact material, these connectors ensure reliable power transmission with an amperage rating of 3 A. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers efficient signal transfer across 34 positions. Perfect for PCB assemblies, their straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.