M83723/75G24578 L/C

Heilind Number:EDA346-034-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-204

Detailed Description

Enhance the connectivity of your electronic devices with our Green Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a current rating of 3 A and two rows of copper alloy contacts, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 34 positions, facilitating seamless board-to-board connections. Perfect for straight mounting, these connectors offer easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity solutions with these versatile Card Edge Connectors.