M83723/75G24579 L/C

Heilind Number:EDA346-034-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-207

Detailed Description

Enhance connectivity in your printed circuit boards with our Card Edge Connectors, expertly designed for seamless integration. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a 3A amperage rating, they provide efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer 34 positions for versatile connectivity. Designed for straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic devices. Upgrade your PCBs with these high-quality connectors for optimal performance.