M83723/75G2457N L/C

Heilind Number:EDA346-034-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-208

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors offer a sleek and visually appealing touch to your setup. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The double-row design with 34 positions allows for efficient signal transfer, while the Copper Alloy contacts ensure high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Perfect for your board-to-board PCB connections, trust in the quality and performance of our Card Edge Connectors. Elevate your electronic projects today.