M83723/75G2457Y L/C

Heilind Number:EDA346-034-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they provide seamless interconnection for up to 34 positions. The straight mount orientation offers easy installation onto your circuit board, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your electronic assembly with these high-quality connectors, a must-have in any professional setting.