M83723/75G24616 L/C

Heilind Number:EDA346-034-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-258

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With a 3A amperage rating and Copper Alloy contacts, they guarantee reliable power transmission. Offering 34 positions across 2 rows with a .125-inch pitch and .2-inch row spacing, they facilitate efficient signal transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity with these essential components.