M83723/75G24617 L/C

Heilind Number:EDA346-034-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-602

Detailed Description

Enhance connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration on PCBs, these connectors boast a 3 A amperage capacity, ensuring reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With a single row layout and 34 positions, they provide ample room for component attachment. The Copper Alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are straight-mount oriented and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.