M83723/75G24618 L/C

Heilind Number:EDA346-034-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-603

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 34 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in demanding environments. The copper alloy contact material and .125 inch pitch offer optimal conductivity, while the 3A amperage rating meets industry standards for power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are perfect for various applications. Upgrade your setup with our high-quality Card Edge Connectors and experience enhanced connectivity like never before.