M83723/75G24619 L/C

Heilind Number:EDA346-034-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. Designed for seamless integration, these connectors offer a single row layout with 34 positions and a contact material of Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, they provide efficient signal transfer within your electronic systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our connector solutions for optimal performance and longevity in your projects.