| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75G2461N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-034-541-607 |
M83723/75G2461N L/C
| Heilind Number: | EDA346-034-541-607 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75G2461N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connectors. Featuring a sleek design in vibrant green, these connectors offer supreme functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With 34 positions in a single row and a .125-inch pitch, they provide seamless integration for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Elevate your connectivity game with these essential components.

