M83723/75G2461Y L/C

Heilind Number:EDA346-034-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 34 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, their green housing not only offers reliability but also complies with industry standards. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient power delivery. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications in electronic assemblies. With a straight mount orientation, they provide easy installation and secure connectivity. Elevate your PCB design with these essential components, perfect for demanding industrial environments.