M83723/75R8027 L/C

Heilind Number:EDA346-034-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a single row layout with 34 positions, ensuring seamless integration within your circuit board. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable power transmission even in challenging environments. The contact material, made of high-quality Copper Alloy, offers excellent conductivity for uninterrupted signal flow. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Their straight mount orientation makes installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these Card Edge Connectors for superior performance and durability.