M83723/75R8028 L/C

Heilind Number:EDA346-034-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-678

Detailed Description

Elevate your connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a vibrant Green hue that stands out visually. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in high-stress environments. With a single row layout and 34 positions available, they offer ample room for intricate connections. The Copper Alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Choose straight mount orientation for easy installation. Upgrade your setup with these essential components that are a part of our extensive range of connectors.