M83723/75R8029 L/C

Heilind Number:EDA346-034-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-802

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, they ensure reliable performance in demanding environments. The two-row configuration with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with these essential components.