M83723/75R802N L/C

Heilind Number:EDA346-034-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-803

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connectors. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and eco-friendliness. With a 3A amperage rating, they ensure reliable power transmission in any application. The two rows of copper alloy contacts, each with 34 positions, provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Designed for straight mount orientation, these connectors guarantee a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your board-to-board PCB connections with these top-of-the-line Card Edge Connectors.