M83723/75R8036 L/C

Heilind Number:EDA346-034-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-804

Detailed Description

Enhance connectivity in your PCB projects with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for secure positioning on your board, accommodating 34 positions in total. Engineered for efficiency, these connectors ensure seamless data transfer even in challenging environments, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, they are a must-have in any professional or DIY electronics toolkit.