M83723/75R8037 L/C

Heilind Number:EDA346-034-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors offer a current rating of 3 A and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts at a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration for your electronic projects. Boasting 34 positions, they ensure efficient data transmission. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.