M83723/75R8038 L/C

Heilind Number:EDA346-034-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-808

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for reliable operation in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient board-to-board connections. Featuring 34 positions in total, these connectors offer ample space for intricate circuitry. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105 °C guarantees exceptional performance even in harsh conditions. Elevate your project with these essential components, perfect for a variety of applications in the electronics industry.