M83723/75R8039 L/C

Heilind Number:EDA346-034-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-812

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors boast a vibrant green color and are meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 34 positions, you can easily establish secure connections on your board. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB assembly with our reliable and efficient Card Edge Connectors.