M83723/75R803N L/C

Heilind Number:EDA346-034-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for optimal signal transmission in electronic devices. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable connectivity for up to 34 positions. The straight mount orientation and compact design make them suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Elevate your PCB assembly with these essential components.