M83723/75R8986 L/C

Heilind Number:EDA346-034-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operational environments. With 34 positions spread across two rows, these connectors offer seamless integration for your electronic setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your circuit boards. Their straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.