M83723/75R8987 L/C

Heilind Number:EDA346-034-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance in your electronic assemblies. With a vibrant Green color, these connectors not only offer functionality but also add a touch of visual appeal. Engineered to deliver a steady amperage of 3A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 34 positions, these connectors provide ample space for your connections. The Copper Alloy contact material, with a pitch of .125in and row spacing of .2in, ensures efficient data transfer. With a straight mount orientation, they can be easily integrated into your PCB setup. Operating seamlessly in a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Elevate your connectivity game with these high-quality components, a must-have in any electronic project.